Quadruple S-485 Differential Line eceivers 16-PDIP 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN75LBC173AN technical specifications.
| Package/Case | PDIP |
| Data Rate | 50Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 11mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.