Single Transmitter/Receiver RS-485 8-Pin SOIC Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.5mA |
| Number of Drivers | 1 |
| Output Current | 60mA |
| Packaging | Bulk |
| Power Dissipation | 725mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |