Low-Power Differential Line Driver And Receiver Pair 16-QFN 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN75LBC180RSAT technical specifications.
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Number of Drivers | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.