Dual Transmitter Triple Receiver RS-422/RS-423 20-Pin SOIC Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 4Mbps |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Number of Drivers | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |