Line Circuit Interface ICs Sngl Chip GeoPort Transceiver
Rochester Electronics SN75LBC776DW technical specifications.
| Package/Case | SOIC |
| Data Rate | 4Mbps |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Number of Drivers | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN75LBC776DW to view detailed technical specifications.
No datasheet is available for this part.