Single-Chip GeoPort(TM)/AppleTalk(TM) Transceiver 20-SOIC
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN75LBC777DW technical specifications.
| Package/Case | SOIC |
| Data Rate | 4Mbps |
| Lead Free | Contains Lead |
| Number of Circuits | 1 |
| Number of Drivers | 3 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.