9-channel bus transceiver with active termination 56-SSOP 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN75LBC968DL technical specifications.
| Package/Case | SSOP |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Number of Circuits | 9 |
| Number of Drivers | 9 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.