Low-Power Multiple RS-232 Drivers and Receivers 20-SOIC 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN75LP1185DWR technical specifications.
| Package/Case | SOIC |
| Data Rate | 256Kbps |
| Lead Free | Lead Free |
| Number of Drivers | 3 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.