Rochester Electronics SN75LPE185NT technical specifications.
| Package/Case | PDIP |
| Data Rate | 256Kbps |
| Lead Free | Lead Free |
| Number of Drivers | 3 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN75LPE185NT to view detailed technical specifications.
No datasheet is available for this part.