Triple Transmitter Quint Receiver RS-232 24-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN75LPE185NTE4 technical specifications.
| Package/Case | PDIP |
| Data Rate | 256Kbps |
| Lead Free | Lead Free |
| Number of Drivers | 3 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.