9-Channel LVD-SCSI Transceiver 56-TSSOP 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN75LVDM976DGG technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Circuits | 9 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.