LVDS Receiver 155Mbps 16-Pin TSSOP Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN75LVDS32PW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 155Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 20mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.