16-channel LVDS driver 64-TSSOP 0 to 70
Rochester Electronics SN75LVDS387DGG technical specifications.
| Package/Case | TSSOP |
| Data Rate | 630Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 85mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.