Octal LVDS driver 38-TSSOP 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN75LVDS389DBT technical specifications.
| Package/Case | TSSOP |
| Data Rate | 630Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 55mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.