FlatLink™ Receiver 48-TSSOP 0 to 70
Rochester Electronics SN75LVDS86ADGG technical specifications.
| Package/Case | TSSOP |
| Data Rate | 163Mbps |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics SN75LVDS86ADGG to view detailed technical specifications.
No datasheet is available for this part.