LVDS Receiver 48-Pin TSSOP LVDS Receiver 48-Pin TSSOP LVDS Receiver 48-Pin TSSOP
Rochester Electronics SN75LVDS86ADGGR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 163Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 68mA |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.