High-speed differential line drivers 8-SOIC 0 to 70
Rochester Electronics SN75LVDS9638D technical specifications.
| Package/Case | SOIC |
| Data Rate | 155Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 500mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.