FM stereo radio with transmitter 40-WQFN -20 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN761633RTAR technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 24mA |
| Packaging | Tape and Reel |
| Power Consumption | 34.5mW |
| RoHS | Not Compliant |
No datasheet is available for this part.