Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin CDIP Tube
Rochester Electronics SNJ54AHC240J technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Propagation Delay | 8.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SNJ54AHC240J to view detailed technical specifications.
No datasheet is available for this part.