Rochester Electronics SNJ54AS00J technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Gates | 4 |
| Packaging | Bulk |
| Propagation Delay | 5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SNJ54AS00J to view detailed technical specifications.
No datasheet is available for this part.