Octal Transparent D-type Latches With 3-State Outputs 20-CDIP -55 to 125
Rochester Electronics SNJ54F373J technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SNJ54F373J to view detailed technical specifications.
No datasheet is available for this part.