Octal, Hex, And Quad D-type Flip-Flops With Clock Enable 20-CDIP -55 to 125
Rochester Electronics SNJ54HC377J technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SNJ54HC377J to view detailed technical specifications.
No datasheet is available for this part.