Rochester Electronics SNJ54LS240FK technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SNJ54LS240FK to view detailed technical specifications.
No datasheet is available for this part.