DUAL AND-OR-INVERT GATE
Rochester Electronics SNJ54LS51FK technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 2 |
| Number of Gates | 2 |
| Packaging | Bulk |
| Propagation Delay | 20ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SNJ54LS51FK to view detailed technical specifications.
No datasheet is available for this part.