Rochester Electronics SRC4194IPAG technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics SRC4194IPAG to view detailed technical specifications.
No datasheet is available for this part.