SS Series 850 mV 3 A 80 V Max Reverse Voltage Schottky Rectifier - DO-214AB
Rochester Electronics SS38 technical specifications.
| Current Rating | 3A |
| Lead Free | Lead Free |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
No datasheet is available for this part.