SS8550 Series PNP 1 W 25 V 1.5 A Through Hole Epitaxial Transistor - TO-92
Rochester Electronics SS8550CTA technical specifications.
| Package/Case | TO-92 |
| Current Rating | -1.5A |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| DC Rated Voltage | -25V |
| RoHS | Not Compliant |
No datasheet is available for this part.