Bipolar (BJT) Single Transistor, PNP, -25 V, 200 MHz, 1 W, -1.5 A, 160
Rochester Electronics SS8550DBU technical specifications.
| Package/Case | TO-92 |
| Current Rating | -1.5A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -25V |
| RoHS | Not Compliant |
No datasheet is available for this part.