The SSM2135SZ is a dual-channel operational amplifier from Rochester Electronics with a gain bandwidth product of 3.5MHz. It is packaged in a SOIC case and is available in rail or tube packaging. The device has a common mode rejection ratio of 112dB and a nominal supply current of 7.6mA. The SSM2135SZ is compliant with Reach SVHC regulations and contains lead, making it a lead-free device.
Rochester Electronics SSM2135SZ technical specifications.
| Bandwidth | 3.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 112dB |
| Gain Bandwidth Product | 3.5MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 7.6mA |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.