Op Amp Dual Audio Amplifier ±18V/36V 8-Pin SOIC N T/R
Rochester Electronics SSM2135SZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 112dB |
| Gain Bandwidth Product | 3.5MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 7.6mA |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.