SP Amp Line Driver Amp Single _18V 16-Pin SOIC W T/R
Rochester Electronics SSM2142SZ-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 7mA |
| Packaging | Tape and Reel |
| Quiescent Current | 5.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SSM2142SZ-REEL to view detailed technical specifications.
No datasheet is available for this part.