Audio Power Amplifier, 1, 4.5V To 5.5V, Soic, 14 Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Bandwidth | 20MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 30MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10mA |
| Quiescent Current | 7.5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |