Audio Amp Microphone 1-CH Mono Class-AB 14-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Gain Bandwidth Product | 30MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10mA |
| Packaging | Tape and Reel |
| Quiescent Current | 7.5mA |
| RoHS | Not Compliant |