Audio Amp Microphone 1-CH Mono Class-AB 10-Pin MSOP T/R
Checking distributor stock and pricing after the page loads.
| Bandwidth | 1MHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5mA |
| Packaging | Tape and Reel |
| Quiescent Current | 2.3mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |