Audio Amp Speaker 1-CH Mono 1.52W Class-D 8-Pin LFCSP EP T/R
Rochester Electronics SSM2301CPZ-REEL7 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 3.5mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.