NVRAM, 64Kbit, 45ns, SOIC-28; Memory Type: SRAM; Memory Size: 64Kbit; NVRAM Memory Configuration: 8K x 8bit; IC...
Rochester Electronics STK12C68-SF45 technical specifications.
| Lead Free | Lead Free |
| Memory Size | 8000B |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.