Dual Core Digital Audio Processor 100-HTQFP -20 to 70
Rochester Electronics TAS3208PZP technical specifications.
| Frequency | 135MHz |
| Lead Free | Lead Free |
| Number of Bits | 48 |
| Output Power | 24mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.