Audio Amp Speaker 1-CH Mono/2-CH Stereo 400W Class-AB 44-Pin HTSSOP EP Tube
Rochester Electronics TAS5162DDV technical specifications.
| Lead Free | Lead Free |
| Output Power | 200W |
| Packaging | Bulk |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.