Audio Amp Speaker 1-CH Mono/2-CH Stereo 400W Class-AB 36-Pin HSSOP EP Tube
Rochester Electronics TAS5162DKD technical specifications.
| Lead Free | Lead Free |
| Output Power | 200W |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| RoHS | Not Compliant |
No datasheet is available for this part.