Audio Amp Speaker 1-CH Mono/5-CH Stereo 60W Class-AB 44-Pin HTSSOP EP Tube
Rochester Electronics TAS5186ADDV technical specifications.
| Lead Free | Lead Free |
| Number of Circuits | 6 |
| Output Power | 30W |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.