The TCM1506BP IC has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It features 8 terminals and a dual terminal position. The device is packaged in a commercial temperature grade R-PDIP-T8 package with dimensions of 7.62mm width and 9.81mm length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.81 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |