Dual-Channel, 8-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Nominal Supply Current | 73mA |
| Number of Bits | 8 |
| Packaging | Bulk |
| Power Consumption | 320mW |
| RoHS | Not Compliant |