THS1041CPW
Checking distributor stock and pricing after the page loads.
Rochester Electronics THS1041CPW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 34mA |
| Number of Bits | 10 |
| Power Consumption | 103mW |
| RoHS | Not Compliant |