12-Bit, 15 MSPS ADC w/ Low Power and excellent ENOB 28-SOIC 0 to 70
Rochester Electronics THS1215CDW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 45mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Packaging | Bulk |
| Power Consumption | 148mW |
| RoHS | Not Compliant |
No datasheet is available for this part.