12-Bit, 15 MSPS ADC w/ Low Power and excellent ENOB 28-TSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 45mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Consumption | 148mW |
| RoHS | Not Compliant |