ADC Single Pipelined 30Msps 12-bit Parallel 28-Pin SOIC Tube
Rochester Electronics THS1230CDW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 48mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Packaging | Bulk |
| Power Consumption | 168mW |
| RoHS | Not Compliant |
No datasheet is available for this part.