ADC 1-Channel Single Pipelined 1Msps 14-Bit Parallel 48-Pin HTQFP EP
Rochester Electronics THS1401QPHP technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Number of Bits | 14 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.