14-Bit, 3 MSPS ADC Single Ch., Diff. Input, DSP/uP IF, Pgmable Gain Amp, Internal S&H 48-HTQFP -40 to 125
Rochester Electronics THS1403QPHP technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 81mA |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Packaging | Bulk |
| Power Consumption | 270mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.