RAIL-TO-RAIL, DIFFERENTIAL IN/OUT
Rochester Electronics THS4121CDGN technical specifications.
| Bandwidth | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 11mA |
| Number of Channels | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.