150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-SOIC 0 to 70
Rochester Electronics THS4130CD technical specifications.
| Bandwidth | 150MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 170MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 14mA |
| Number of Channels | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.